What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR0402-JW-560GLF

62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 56Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-JW-560GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.007
Stock
442,717
254,134
Authorized Distributors
6
4
Resistance
56 Ω
56 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 0402 56 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive
Res Thick Film 0402 56 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 56 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
62.5mW Thick Film Resistors 75V ±5% ±200ppm/℃ 51Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 51 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-0756RL
Res Thick Film 0402 56 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CR0402-JW-560GLF provided by its distributors.

62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 56Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Chip Resistors Rohs Compliant: Yes |Bourns, Inc. CR0402-JW-560GLF
0402 (1005Metric) FIXED RESISTOR CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 56Ohm ±200ppm/C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402JW560GLF