What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR0402-FX-8873GLF

Res Thick Film 0402 887K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-8873GLF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
509,046
726,201
726,201
Authorized Distributors
6
6
6
Resistance
887 kΩ
887 kΩ
887 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-2RKF8873X
Res Thick Film 0402 887K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 887K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-07887KL
RC Series 0402 0.063 W 887 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupAF0402FR-07887KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 887K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ2RKF8203X
Res Thick Film 0402 820K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns CR0402-FX-8873GLF provided by its distributors.

Res Thick Film 0402 887K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res 0402 887K 1% 63Mw Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-8873GLF
CHIP RESISTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX8873GLF