What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR0402-FX-34R8GLF

CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 34.8Ohm 0.063W 1/16W
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-34R8GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
144,810
938,605
938,605
Authorized Distributors
6
6
6
Resistance
34.8 Ω
34.8 Ω
34.8 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0402 34.8 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 34.8Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0734R8L
RC Series 0402 0.063 W 34.8 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 33 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 37.4 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0402FR-0736RL
SMD Chip Resistor, 36 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Bourns CR0402-FX-34R8GLF provided by its distributors.

CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 34.8Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 34.8 OHM 1% 1/16W 0402
Chip Resistors Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-34R8GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX34R8GLF