Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CG0402MLE-18G

TVS Varistor, 8.5 VAC, 18 VDC, MLE, 100 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CG0402MLE-18G.

HQonline

Datasheet4 pages4 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.54%

CAD Models

Download Bourns CG0402MLE-18G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-02-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns CG0402MLE-18G provided by its distributors.

TVS Varistor, 8.5 VAC, 18 VDC, MLE, 100 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
15A 1 18V 8.5V 9pF@1MHz 0402 SMD mount 1mm*500μm*500μm
VARISTOR, 12V, 50V, 0402; Peak Surge Cur; Current 8/20µS:15A; Varistor Case Style:0402 1005 Metric]; Clamping
Var MLV 8.5VAC/18VDC 15A 0402 SMD Paper T/R
Avnet Japan
VARISTOR, ESD CLAMP PROTECT, 100V, 0402;
ChipGuard ESD Suppressors 18VDC 80V-CLAMP 9PF
VARISTOR, ESD CLAMP PROTECT, 100V, 0402; Voltage Rating VAC: 8.5V; Voltage Rating V DC: 12V; Product Range: ChipGuard MLE Series; Clamping Voltage Vc Max: 100V; Varistor Case Style: 0402 [1005 Metric]; Varistor Type: ESD Clamp

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG0402MLE-18G.
  • CG0402MLE18G