Bourns CD-DF406S

Dio Br Vrrm 600V 4A Dfs /Tape & Reel - 1; |Bourns, Inc. CD-DF406S
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CD-DF406S.

IHS

Datasheet5 pages4 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+31.52%

CAD Models

Download Bourns CD-DF406S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.467
$ 0.465
Stock
85,698
162,470
Authorized Distributors
6
6
Average Rectified Current
-
-
Peak Reverse Current
5 µA
5 µA
Forward Voltage
950 mV
900 mV
Max Reverse Leakage Current
-
-
Mount
-
-
Case/Package
-
-
Max Operating Temperature
175 °C
175 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
150 A
150 A
Max Repetitive Reverse Voltage (Vrrm)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns CD-DF406S provided by its distributors.

Dio Br Vrrm 600V 4A Dfs /Tape & Reel - 1; |Bourns, Inc. CD-DF406S
Rectifier Bridge Diode Single 600V 4A 4-Pin Chip T/R
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon
MOSFET, 600V, 150A, 5μA, 4A, SMD, 1.55mm H
950mV@2A 4A 600V Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 600V 4A SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.