Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-220J8LF

Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-220J8LF.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-12-31

Related Parts

PanasonicEXB-2HV220JV
Resistor Thick Film Array 22 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC248-JR-0722RL
Res Thick Film Array 22 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
Res Thin Film NET 22 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Paper T/R
CTS Components741X163220JP
Res Thick Film Array 22 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD Medical T/R
8 ±5% 20Ω 62.5mW ±200ppm/℃ 0402x8 Resistor Networks, Arrays ROHS
Yageo GroupYC248-JR-0720RL
Res Thick Film Array 20 Ohm 5% 200ppm/C ISOL Molded 16-Pin 1606(8 X 0602) Convex SMD Paper T/R

Descriptions

Descriptions of Bourns CAY16-220J8LF provided by its distributors.

Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Resistor, Array, 22 Ohm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
Res N/W, Isolated, 22R, 0.063W, 1506; Resistance:22Ohm; Product Range:Cay16 Series; No. Of Elements:8Elements; Network Circuit Type:Isolated; Resistor Case Style:1506 [3815 Metric]; No. Of Pins:16Pins; Voltage Rating:25V; Power Rohs Compliant: Yes |Bourns CAY16-220J8LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-220J8LF.