Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns BUX85

Power Bipolar Transistor, 2A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns BUX85.

IHS

Datasheet5 pages33 years ago
Datasheet7 pages0 years ago

CAD Models

Download Bourns BUX85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.498
Stock
0
288,557
Authorized Distributors
0
2
Mount
-
-
Case/Package
-
TO-220-3
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
450 V
Max Collector Current
2 A
2 A
Transition Frequency
12 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Bourns BUX85 provided by its distributors.

Power Bipolar Transistor, 2A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN TRANSISTOR 1000V 2A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUX 85