Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns BD249C

Transistor: NPN; bipolar; 100V; 25A; 125W; -65+150 deg.C; THT; TO218
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns BD249C.

IHS

Datasheet4 pages33 years ago
Datasheet6 pages0 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.989
Stock
11,246
321,480
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
SOT-93
TO-247
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
100 V
Max Collector Current
25 A
25 A
Transition Frequency
-
3 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-07-27
LTD Date2012-09-28

Descriptions

Descriptions of Bourns BD249C provided by its distributors.

Transistor: NPN; bipolar; 100V; 25A; 125W; -65+150 deg.C; THT; TO218
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
These devices are primary protector components for semiconductor arrester assemblies intended to meet the generic requirements of Telcordia GR-974-CORE or ITU-T Recommendation K28 (03/93). To conform to the specified environmental requirements, the 9ELx must be installed in a housing which maintains a stable micro climate during these tests (e.g. FIGURE I.1/K28). The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Over voltages are initially clipped by breakdown clamping until the voltage rises to the break over level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causes the current resulting from the over voltage to be safely diverted through the device. In usual applications, the high crowbar holding current prevents d.c. latchup as the diverted current subsides. This 9ELx range consists of two voltage variants to meet various maximum system voltage levels. They are designed to voltage limit and withstand the listed international lightning surges in both polarities. These monolithic protection devices are constructed using two nickel plated copper electrodes soldered to each side of the silicon chip. This packaging approach allows heat to be removed from both sides of the silicon, resulting in the doubling of the devices thermal capacity, enabling a power line cross current capability of 10 A rms for 1 second. One of the 9ELx's copper electrodes is specially shaped to promote a progressive shorting action (at 50/60 Hz currents greater than 60 A). The assembly must hold the 9ELx in compression, so that the cell electrodes can be forced together during over stress testing. Under excessive power line cross conditions the 9ELx will fail short circuit, providing maximum protection to the equipment.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.