Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 93R1A-R22-A20L

Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 4.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 93R1A-R22-A20L.

Newark

Datasheet7 pages5 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+19.33%

CAD Models

Download Bourns 93R1A-R22-A20L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics72PR100KLF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 72PR100KLF
TT Electronics93PR100KLF
Res Cermet Trimmer 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
TT Electronics25PR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 93R1A-R22-A20L provided by its distributors.

Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Linear, 100Kohm, 10%, 2W; |Bourns, Inc. 93R1A-R22-A20L
±10% ±150ppm/℃ 2W 100kΩ Potentiometers, Variable Resistors ROHS
93R SIDE ADJ CERMET TRIMMER,100K,12.5MM
Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
100KΩ ±10% 2W ±150ppm/℃ linear panel mount 17.45mm*15.88mm*17.46mm
POT 100K OHM 5/8" SQ 2W CERMET
Resistance kOhm = 100 / Tolerance = ±10 % / Power Rating W = 2 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 93 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.