What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 9250A-105-RC

Ind Choke Shielded/Molded 1mH 10% 790KHz 60Q-Factor Ferrite 70mA AXL Bag
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9250A-105-RC.

IHS

Datasheet3 pages7 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+2.50%

CAD Models

Download Bourns 9250A-105-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 3.215
Stock
44,445
24,745
Authorized Distributors
6
5
Inductance
1 mH
1 mH
Tolerance
10 %
10 %
Current Rating
70 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
17.5 Ω
17.5 Ω
Q Factor
60
60
Test Frequency
790 kHz
790 kHz

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2013-04-30
LTD Date2013-07-31

Related Parts

API Delevan1641R-105K
Inductor RF Shielded/Molded Wirewound 1mH 10% 790KHz 60Q-Factor Ferrite 70mA 17.5Ohm DCR AXL T/R
API Delevan1641-105K
Ind RF Coil Shielded/Molded 1mH 10% 790KHz 60Q-Factor Ferrite 70mA AXL T/R
API DelevanS1812R-105K
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 38Q-Factor Ferrite 0.09A 14Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 30Q-Factor Ferrite 0.08A 14.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 1mH 10% 252KHz 20Q-Factor Ferrite 85mA 15Ohm DCR 2220 T/R

Descriptions

Descriptions of Bourns 9250A-105-RC provided by its distributors.

Ind Choke Shielded/Molded 1mH 10% 790KHz 60Q-Factor Ferrite 70mA AXL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
1mH Color Circle Coils Inductor ±10% 60@0.79MHz 40mA Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
RF CHOKE, 1000UH, 70MA, 10%, 3.8MHZ; Product Range: 9250A Series; Inductance: 1mH; DC Current Rating: 70mA; DC Resistance Max: 17.5ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 3.8MHz; Case D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9250A-105-RC.
  • 9250A105-RC
  • 9250A105RC