API Delevan 1641-105K

Ind RF Coil Shielded/Molded 1mH 10% 790KHz 60Q-Factor Ferrite 70mA AXL T/R
$ 4.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-105K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-66.56%

Alternate Parts

Price @ 1000
$ 4.123
$ 4.411
Stock
29,468
1,577
Authorized Distributors
1
1
Inductance
1 mH
1 mH
Tolerance
10 %
10 %
Current Rating
70 mA
70 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
17.5 Ω
17.5 Ω
Q Factor
60
60
Test Frequency
790 kHz
790 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Choke Shielded/Molded 1mH 10% 790KHz 60Q-Factor Ferrite 70mA AXL Bag
API Delevan1641R-105K
Inductor RF Shielded/Molded Wirewound 1mH 10% 790KHz 60Q-Factor Ferrite 70mA 17.5Ohm DCR AXL T/R
API DelevanS1812R-105K
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API DelevanS1812-105K
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 38Q-Factor Ferrite 0.09A 14Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 30Q-Factor Ferrite 0.08A 14.2Ohm DCR T/R

Descriptions

Descriptions of API Delevan 1641-105K provided by its distributors.

Ind RF Coil Shielded/Molded 1mH 10% 790KHz 60Q-Factor Ferrite 70mA AXL T/R
Inductor; RF; Ind 1000uH; Tol +/-10%; Cur 70mA; Axial; DCR 17.5 Ohms; SRF 3.8MHz
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
FIXED IND 1MH 70MA 17.5 OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI