Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 8230-66-RC

RF Choke Wirewound 82uH 10% 2.5MHz 50Q-Factor Ferrite 130mA 7.3Ohm DCR AXL Bag
$ 1.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-66-RC.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 8230-66-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

API Delevan1812-823K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1025R-66K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
API Delevan1025-66K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
Inductor General Purpose Chip Wirewound 82uH 10% 2.52MHz 50Q-Factor Ferrite 0.12A 7Ohm DCR 1812 T/R
Ind Chip Molded Wirewound 82uH 10% 2.52MHz 50Q-Factor 120mA 1812 T/R
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 8230-66-RC provided by its distributors.

RF Choke Wirewound 82uH 10% 2.5MHz 50Q-Factor Ferrite 130mA 7.3Ohm DCR AXL Bag
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
130mA 82uH Color Circle Coils Inductor ±10% 50@2.5MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
RF CHOKE, 82UH, 130MA, 10%, 14MHZ; Product Range: BOURNS - 8230 Series; Inductance: 82µH; Inductance Tolerance: ± 10%; DC Resistance Max: 7.3ohm; DC Current Rating: 130mA; Self Resonant Frequency Min: 14MHz; Packaging: Each; No. of Pins: 2
Rf Choke, 82Uh, 130Ma, 10%, 14Mhz; Rango De Producto:Serie 8230; Inductancia:82Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:7.3Ohm; Intensidad Nominal Dc:130Ma; Frecuencia De Autoresonancia Mín.:14Mhz; Factor Q:50 |Bourns Jw Miller 8230-66-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.