Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1025-66K

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-66K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.13
$ 3.348
Stock
129
1,686
Authorized Distributors
1
2
Inductance
82 µH
82 µH
Tolerance
10 %
10 %
Current Rating
88 mA
88 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7.3 Ω
7.3 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

API Delevan1025R-66K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
API Delevan1812-823K
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Chip Wirewound 82uH 10% 2.52MHz 50Q-Factor Ferrite 0.12A 7Ohm DCR 1812 T/R
Ind Chip Molded Wirewound 82uH 10% 2.52MHz 50Q-Factor 120mA 1812 T/R
Inductor Power Chip Unshielded Wirewound 82uH 10% 1MHz Ferrite 0.09A 9.75Ohm DCR 0806 T/R
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of API Delevan 1025-66K provided by its distributors.

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
FIXED IND 82UH 88MA 7.3 OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI