Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 6000-180K

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-180K.

IHS

Datasheet1 page19 years ago

Newark

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.415
Stock
0
14,604
Authorized Distributors
0
6
Inductance
18 µH
18 µH
Tolerance
10 %
10 %
Current Rating
2.66 A
2.66 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
61 mΩ
61 mΩ
Q Factor
40
40
Test Frequency
2.52 MHz
1 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Bourns 6000-180K provided by its distributors.

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
FIXED IND 18UH 2.66A 61 MOHM TH
±10% Plugin,D9xL12.2mm Power Inductors ROHS
Choke, 18Uh, ±10%, 11Mhz, Radial

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.