Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5800-152-RC

Ind High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 158mA AXL

$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-152-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

X-ON

Inventory History

3 month trend:
-4.96%

CAD Models

Download Bourns 5800-152-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 1500uH 10% 1KHz 10Q-Factor Ferrite 0.2A 3.5Ohm DCR T/R
Ind Power 1.5mH 10% 1KHz Ferrite 170mA RDL Bulk
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 27Q-Factor Ferrite 0.15A 8Ohm DCR T/R
Murata22R155MC
Inductor Power Wirewound 1500uH 10% 1KHz 0.16A 6.49Ohm DCR T/R
Wurth Elektronik7447462152
Inductor, Radial Leaded, We-Ti; |Würth Elektronik 7447462152

Descriptions

Descriptions of Bourns 5800-152-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 158mA AXL
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core
1KHz 290mA 190mA 1.5mH 3.9Ω ±10% Plugins,D7XL17.8MM Through hole mounting 17.78mm(Length)
190mA 1.5mH ±10% 290mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 1.5MH 190MA 3.9 OHM TH
IND0.275X0.7IN,1500UH10%0.158A, NON-SHDTHBULK, BAG PACKAGING
5800 Axial 0.275Diax0.700L 6.99mmx17.78mm 1.5mH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5800-152-RC.