Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5728-RC

Inductor High Current Toroid 50uH/35uH 15% 1KHz 2.5A 0.06Ohm DCR RDL
$ 2.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5728-RC.

IHS

Datasheet2 pages7 years ago

Newark

X-ON

Electro Sonic

DigiKey

Inventory History

3 month trend:
-4.82%

CAD Models

Download Bourns 5728-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2000-470-V-RC
Inductor Power Shielded Wirewound 50uH 15% 1KHz 18Q-Factor Ferrite 1.5A 0.2Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 15% 1KHz 24Q-Factor Ferrite 2.2A 0.085Ohm DCR T/R
API DelevanPT50-1320HM
Non-RoHS Compliant Toroidal Active WIRE fixed air core inductor 1kHz 20mOhm Max 50muH ±15%
API DelevanPT50R-780
ROHS3Compliant Toroidal Active WIRE Fixed Inductor 1kHz 50mOhm Max 50muH ±15%
API DelevanPT50R-1020HM
PT Series 50 uH ±15% 0.025 Ohm DCR Horizontal Mount Power Toroid Inductor

Descriptions

Descriptions of Bourns 5728-RC provided by its distributors.

Inductor High Current Toroid 50uH/35uH 15% 1KHz 2.5A 0.06Ohm DCR RDL
1KHz 2.5A 50μH 60mΩ ±15% vertical mounting,Through hole mounting 8.13mm(width)*8.13mm(height)
FIXED IND 50UH 2.5A 60 MOHM TH
General Purpose Inductor, 50uH, 15%, 1 Element
5700 Radial Vertical (Open) 0.750Diax0.320W 19.05mmx8.13mm 50muH
2.5A 50uH ±15% Plugin,D=0.8mm Power Inductors ROHS
TOROIDAL INDUCTOR, 50UH, 2.5A, 15%; Product Range:5700 Series; Inductance:50µH; RMS Current (Irms):2.5A; DC Resistance Max:60mohm; Inductance Tolerance:± 15%; Case Dimensions:19.05mm x 8.12mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5728RC