What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 5502-RC

Ind High Current Choke 10uH 20% 1KHz Ferrite 9A RDL
$ 2.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5502-RC.

IHS

Datasheet1 page9 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-09-12
LTD Date2017-03-12

Related Parts

Inductor High Current Toroid 10uH/7.6uH 15% 1KHz 9.9A 0.012Ohm DCR RDL
Inductor High Current Toroid 10uH/7.9uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-100V-RC
API DelevanPT10R-820
FIXED IND 10UH 9.3A 10 MOHM TH
Wurth Elektronik7445710
WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH +/-20% 6.5A
FIXED IND 10UH 7.5A 30 MOHM SMD / 10 µH Unshielded Molded Inductor 7.5 A 30mOhm Max Nonstandard

Descriptions

Descriptions of Bourns 5502-RC provided by its distributors.

Ind High Current Choke 10uH 20% 1KHz Ferrite 9A RDL
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core
BOURNS JW MILLER 5502-RC INDUCTOR, 10UH, 9A, AXIAL LEADED
9A 10uH ±20% Color Ring Inductors / Through Hole Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502RC