Bourns 5240-RC

Ind Hash Choke Wirewound 40uH 20% 1KHz Ferrite 3A AXL Bag
$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5240-RC.

IHS

Datasheet3 pages4 years ago

Newark

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.22%

CAD Models

Download Bourns 5240-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 15% 1KHz 25Q-Factor Ferrite 2.5A 0.076Ohm DCR T/R
Wurth Elektronik744770139
FIXED IND 39UH 3A 73 MOHM SMD
Wurth Elektronik744771139
Power Choke Shielded Wirewound 39uH 20% 100KHz Ferrite 2.5A 0.068Ohm DCR T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 39uH 20% 1KHz 24Q-Factor Ferrite 3.2A 0.07Ohm DCR T/R
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 2.2A 0.074Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns 5240-RC provided by its distributors.

Ind Hash Choke Wirewound 40uH 20% 1KHz Ferrite 3A AXL Bag
General Purpose Inductor, 40uH, 20%, 1 Element, Ferrite-Core
1KHz 145MHz 3A 40μH 82mΩ ±20% Plugins,D6.9XL19.1MM Through hole mounting 31.75mm(Length)
RF CHOKE, HASH;40MUH;3ADC;+/-20%;0.082 OHMS DCR;1.25IN.L;-55DEGC;105DEGC
3A 40uH Magnetic ring inductance ±20% Plugin,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS
5200 Axial 0.310Diax1.250L 7.87mmx31.75mm 40muH
INDUCTOR, 40UH, 3A, AXIAL LEADED; Product Range: 5200 Series; Inductance: 40µH; DC Current Rating: 3A; DC Resistance Max: 0.082ohm; Inductance Tolerance: ± 20%; Body Material: Ferrite; Case Dimensions: 7.87mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5240-RC.
  • 5240RC