What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4816P-T01-392LF

Res Thick Film NET 3.9K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-392LF.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.735
$ 0.735
Stock
82,395
63,990
63,990
Authorized Distributors
6
5
5
Resistance
3.9 kΩ
3.9 kΩ
3.9 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
1.28 W
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CTS Components767163392GP
Res Thick Film NET 3.9K Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Ntwk, thick Film,3.9Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4435-Case |Bourns, Inc. 4816P-1-392
8 ±2% 3.9kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
PanasonicEXB-2HV392JV
Res Thick Film Array 3.9K Ohm 5% 0.25W(1/4W) 200ppm/C ISOL Molded 16-Pin 1506(8
PanasonicEXB-E10C392J
Res Thick Film NET 3.9K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
PanasonicEXB-D10C392J
Res Thick Film NET 3.9K Ohm 5% 200ppm/C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns 4816P-T01-392LF provided by its distributors.

Res Thick Film NET 3.9K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 3900ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RESISTOR, ISO RES N/W 8, 3.9KOHM, 2%, SMD; Resistance:3.9kohm; Resistance Tolerance:± 2%; Power Rating:1.28W; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Leaded Process Compatible:Yes
Resistor, Isolated Resistor Network 8, 3.9Kohm, 2%, Smd; Resistance:3.9Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating:1.28W Rohs Compliant: Yes |Bourns, Inc. 4816P-T01-392LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.