What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4814P-1-220LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 22ohm, 50V, 250ppm/Cel, Surface Mount, 2239
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-1-220LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 0.705
Stock
25,870
21,519
Authorized Distributors
5
5
Resistance
22 Ω
22 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Molded
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Bourns 4814P-1-220LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 22ohm, 50V, 250ppm/Cel, Surface Mount, 2239
14-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.390Lx0.220W 9.91mmx5.59mm 1.12W 22Ohm ±250ppm/C
7 22Ω 160mW ±250ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Resistor Network, thick Film,22Ohms,50Wv,-250,250Ppm-Tc,3930-Case Rohs Compliant: Yes |Bourns, Inc. 4814P-1-220LF
RES NET ISOLATED 22 OHM 14-SMD
RNET-THK FILM SMD MED BODY | Bourns 4814P-1-220LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.