What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4610X-101-203

Res Thick Film NET 20K Ohm 2% 1.25W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-203.

IHS

Datasheet2 pages19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.121
Stock
12,420
64,715
64,715
Authorized Distributors
1
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 20K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 20K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 22k Ohm 2% 1.25 Watt ±100ppm °C BUS 10-Pin SIP Pin Through Hole
CTS Components770101203P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.15W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel
CTS Components77081203P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.15W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, 8010
CTS Components770101223P
Res Thick Film NET 22K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4610X-101-203 provided by its distributors.

Res Thick Film NET 20K Ohm 2% 1.25W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
Resistor, Ntwrk; 20000 Ohms; Bussed; Epoxy Resin; Conformal SIP; 1.25W; +/-2%; 100V; 10P
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 20000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Thick Film Resistor Network; Power Rating:1.25W; Resistance:20kohm; Resistance Tolerance:± 2%; Series:4600X; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:100V ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.