Bourns 4604X-101-220LF

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4604X-101-220LF.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+25.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 22 Ohm 1 Ohm 1.25W ±250ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 22 Ohm 2% 1.13W ±250ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
CTS Components77083220P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 22ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4604X-101-220LF provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Thick Film NET 22 Ohm 1 Ohm 0.5W(1/2W) ±250ppm/C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
Nw Res Fixed, 22R, Bussed, 2Resistors; |Bourns, Inc. 4604X-101-220LF
3 22Ω 200mW ±250ppm/℃ SIP-4-2.54mm Resistor Networks, Arrays ROHS
RES N/W, BUSSED, 22R, 2%, 100V, SIP; Res; Resistors Resistance:22ohm; Product Range:4600X Series; No. of
Resistor Networks & Arrays 22ohm 2% 4Pin Bussed
RESISTOR, 22 OHMS, 0.5 W, 2 %, 100 V (MAX.)
RES N/W, BUSSED, 22R, 2%, 100V, SIP; Resistance: 22ohm; Network Circuit Type: Bussed; No. of Resistors: 2Resistors; Resistor Case / Package: SIP; Resistance Tolerance: ± 2%; Voltage Rating: 100V; Power Rati 41Y0455

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.