Bourns 4608X-AP2-331LF

8-SIP Array/network Resistor 4600X 0.798LX0.098W 20.27MMX2.49MM 1W 330 Ohm ±100PPM/C
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-AP2-331LF.

JRH Electronics

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+10.07%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.106
$ 0.106
Stock
40,721
150,989
150,989
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Resistor Thick Film Net 330 Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole
Resistor Thick Film Net 330 Ohm 2% 1.25 Watt ±100ppm °C Isolated 10-Pin SIP Pin Through Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 330Ohm ±100ppm/C
CTS Components77083331P
Res Thick Film NET 330 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063331P
Res Thick Film NET 330 Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061331P
Chip Resistor, SIP-6, TH, 330Ω ±2% 100mW ±100ppm/°C 15.24mm × 2.5mm × 4.95mm

Descriptions

Descriptions of Bourns 4608X-AP2-331LF provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 330Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
4 ±2% 330Ω 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
Resistor Networks & Arrays THICK FILM 2% 330ohm C
330Ω ±2% ±100ppm/℃ 300mW SIP-8 Through hole mounting 20.27mm*2.49mm*5.08mm
Thick Film Conformal Coated Network Resistors
RESISTOR, 330 OHMS, 1 W, 2 %, 100 V (MAX.)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.