What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4608X-104-302/622L

8-SIP Array/network Resistor 4600X 0.798LX0.098W 20.27MMX2.49MM 1W 3 Kohm 6.2 Kohm ±100PPM/C
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-104-302/622L.

IHS

Datasheet3 pages5 years ago
Datasheet2 pages16 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 3kOhm 6.2kOhm ±100ppm/C
Res Thick Film NET 6.8K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 5.6kOhm ±100ppm/C
CTS Components770101562P
Res Thick Film NET 5.6K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77061682P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
PanasonicEXB-F6V682G
RES ARRAY 6.8K OHM 3RES 6SIP

Descriptions

Descriptions of Bourns 4608X-104-302/622L provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 3kOhm 6.2kOhm ±100ppm/C
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Resistance: 3kohm; Product Range: 4600X Se; Resistance: 3kohm; Product Range: 4600X Series; No. of Elements: 104Elements; Network Circuit Type: Dual Terminator; Resistor Case Style: SIP; No. of Pins: 8Pins; Voltage Rating: 100V;
Resistance:3Kohm; Network Circuit Type:Dual Terminator; No. Of Resistors:104Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:- Rohs Compliant: Yes |Bourns, Inc. 4608X-104-302/622L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.