What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4610X-104-302/622L

10-SIP Array/network Resistor 4600X 0.998LX0.098W 25.35MMX2.49MM 1.25W 3 Kohm 6.2 Kohm ±100PPM/C
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-104-302/622L.

IHS

Datasheet3 pages5 years ago
Datasheet2 pages16 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 6.8K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 6.8K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components770101562P
Res Thick Film NET 5.6K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77061682P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
PanasonicEXB-F6V682G
RES ARRAY 6.8K OHM 3RES 6SIP

Descriptions

Descriptions of Bourns 4610X-104-302/622L provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 3kOhm 6.2kOhm ±100ppm/C
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR NETWORK, 10K; Resistance:10kohm; Resistance Tolerance:± 2%; Power Rating:200mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:16; Resistor Case Style:SIP; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-55°C to +125°C; Resistances R1 / R2:3kohm / 6.2kohm; Resistor Element Material:Thick Film; Series:4600X
Resistor, Dual Term 16, 3K/6.2Kohm 2% Sip; Resistance R1:-; Product Range:4600X Series; Resistance R2:-; No. Of Elements:16Elements; Network Circuit Type:Dual Terminator; Resistor Case/Package:Sip; No. Of Pins:10Pins Rohs Compliant: Yes |Bourns, Inc. 4610X-104-302/622L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.