Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4606X-102-561LF

Iso Restr Array 560 Ohm +/-2% 3 Restrs, 0.75W Total, Sip Package 4600X Thru Hole
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-102-561LF.

Newark

Datasheet3 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1803%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor Thick Film Net 560 Ohm 2% 1 Watt ±100ppm °C Isolated 8-Pin SIP Pin Through Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 560Ohm ±100ppm/C
Res Thick Film NET 560 Ohm 2% 1/2W ±100ppm/°C ISOL 4-Pin SIP Pin Thru-Hole Bulk
CTS Components77061561P
Res Thick Film NET 560 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bag

Descriptions

Descriptions of Bourns 4606X-102-561LF provided by its distributors.

ISO RESTR ARRAY 560OHM +/-2% 3 RESTRS,0.75W TOTAL, SIP PACKAGE 4600X THRU HOLE
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 560ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
3 ±2% 560Ω 300mW ±100ppm/℃ SIP-6-2.54mm Resistor Networks, Arrays ROHS
RESISTOR, RES ARRAY; Resistance:560ohm;; RESISTOR, RES ARRAY; Resistance:560ohm; Resistance Tolerance:± 2%; Power Rating per Element:300mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:3; Resistor Case Style:SIP; Power Rating:750mW; Series:4600X
Number of Resistors = 3 / Power Rating mW = 750 / Power Rating per Resistor mW = 300 / Resistance Ohm = 560 / Series = 4606X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 6 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.