Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4604X-101-104LF

4-SIP Array/network Resistor 4600X 0.398LX0.098W 10.11MMX2.49MM 100 Kohm ±100PPM/C ±2%
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4604X-101-104LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-0.98%

CAD Models

Download Bourns 4604X-101-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Resistor Thick Film Net 100k Ohm 2% 3/4 Watt Bus 6-Pin SIP Pin Through Hole
Res Thick Film NET 100K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77061104P
Res Thick Film NET 100K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061104
Res NET 100K Ohm 2% 24/25W Ý100ppm/ÝC BUS 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4604X-101-104LF provided by its distributors.

4-SIP ARRAY/NETWORK RESISTOR 4600X 0.398Lx0.098W 10.11mmx2.49mm 100kOhm ±100ppm/C ±2%
Res Thick Film NET 100K Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010
RES N/W, BUSSED, 100K, 2%, 100V, SIP; Resistance:100kohm; Network Circuit Type:Bussed; No. of Elements:2Elements; Resistor Case Style:SIP; No. of Pins:4Pins; Resistance Tolerance:± 2%; Voltage Rating:100V; Product Range:4600X Series

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4604X-101-104LF.