What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4416P-2-103

15 ±2% 10kΩ 160mW ±100ppm/℃ SOIC-16-300mil Resistor Networks, Arrays ROHS
$ 1.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4416P-2-103.

Electro Sonic

Datasheet2 pages14 years ago

Related Parts

Thick Film Surface Mounted Wide Body | RES ARRAY 19 RES 10K OHM 20SOIC
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Molded 20-Pin SOL Gull Wing SMD Tube
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
CTS Components768161103G
Array/Network Resistor, Bussed, 2.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
CTS Components767141103GP
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk
CTS Components766141103GPTR7
Array/Network Resistor, Bussed, 1W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534

Descriptions

Descriptions of Bourns 4416P-2-103 provided by its distributors.

15 ±2% 10kΩ 160mW ±100ppm/℃ SOIC-16-300mil Resistor Networks, Arrays ROHS
16-SOIC (0.295 7.50mm Width) ARRAY/NETWORK RESISTOR 4400P 0.410Lx0.295W 10.41mmx7.50mm 1.6W 10kOhm ±100ppm/C
RES ARRAY 15 RES 10K OHM 16SOIC
Resistor Networks & Arrays 10K 2% 16pin
RNET-THK FILM SM WIDE BODY | Bourns 4416P-2-103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.