What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4310R-101-471

Res Thick Film NET 470 Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-471.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.37
$ 0.144
$ 0.144
Stock
32,944
88,852
88,852
Authorized Distributors
6
6
6
Resistance
470 Ω
470 Ω
470 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Resistor Thick Film Net 470 Ohm 2% 1.25 Watt BUS 10-Pin SIP Pin Through Hole
Res Thick Film NET 470 Ohm 2% 1.25W Ý100ppm/ÝC BUS 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 470 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CTS Components770101471P
Res Thick Film NET 470 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components770101511P
Res Thick Film NET 510 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081511P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 510ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4310R-101-471 provided by its distributors.

Res Thick Film NET 470 Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
470Ω ±2% ±50ppm/℃ 50ppm/℃ 200mW SIP-10 Through hole mounting 24.99mm*2.16mm*4.95mm
MOLDED SIP,10PIN,BUSSED,470, 2%,LOW,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.