Bourns 4310R-101-331

10-SIP Array/network Resistor 4300R 0.984LX0.085W 24.99MMX2.16MM 1.25W 330 Ohm ±100PPM/C
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-331.

IHS

Datasheet3 pages7 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-7.92%

Alternate Parts

Price @ 1000
$ 1.656
$ 0.103
$ 0.103
Stock
29,094
64,603
64,603
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 330 Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 330 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.38W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 330 Ohm 2% 1.12W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CSC Series 330 ohm 8 pins Isolated 2% Coated SIP Thick Film SIP Resistor Network
CTS Components770101331P
Res Thick Film NET 330 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-101-331 provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 330Ohm ±100ppm/C
Res Thick Film NET 330 Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
Thick Film Resistor Network; Resistance:330ohm; Resistance Tolerance:+/- 2 %; Series:4300R; Power Rating:1.25W; Temperature Coefficient:+/-100 ppm; Package/Case:10-SIP; Network Circuit Type:Bussed; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R101-331