What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4308R-101-563

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 56000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-563.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.98
$ 0.108
$ 0.108
Stock
27,982
68,192
68,192
Authorized Distributors
5
6
6
Resistance
56 kΩ
56 kΩ
56 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns 4308R-101-563 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 56000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
Resistor Network, thick Film,56Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: No |Bourns, Inc. 4308R-101-563
RES ARRAY 7 RES 56K OHM 8SIP
RES NET BUSSED 56K OHM 8-SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-101-563

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.