What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4308R-101-471

Resistor Thick Film Net 470 Ohm 2% 1 Watt ±100ppm C BUS 8-Pin SIP Pin Through Hole
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-471.

JRH Electronics

Datasheet3 pages6 years ago

IHS

Newark

Jameco

Sierra IC

Inventory History

3 month trend:
-4.24%

Alternate Parts

Price @ 1000
$ 1.94
$ 1.84
Stock
77,262
60,477
Authorized Distributors
6
6
Resistance
470 Ω
470 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 470 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 470 Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 470 Ohm 2% 1.25 Watt BUS 10-Pin SIP Pin Through Hole
CTS Components77061471P
Res Thick Film NET 470 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components770101471P
Res Thick Film NET 470 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081511P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 510ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4308R-101-471 provided by its distributors.

Resistor Thick Film Net 470 Ohm 2% 1 Watt ±100ppm C BUS 8-Pin SIP Pin Through Hole
Res Array 7 Res 470 Ohm 8Sip |Bourns, Inc. 4308R-101-471
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
470¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 200mW SIP-8 19.91mm*2.16mm*4.95mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.