What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4306R-101-102

Res Thick Film NET 1K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
$ 1.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-101-102.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 1.849
$ 0.097
$ 0.097
Stock
501,467
168,787
168,787
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Resistor Thick Film Net 1k Ohm 2% 3/4 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole Bulk
Resistors Network - Thick Film Conformal; |Bourns, Inc. 4606X-AP1-102LF
Res Thick Film NET 1K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 1kOhm ±100ppm/C

Descriptions

Descriptions of Bourns 4306R-101-102 provided by its distributors.

Res Thick Film NET 1K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
6-SIP ARRAY/NETWORK RESISTOR 4300R 0.584Lx0.085W 14.83mmx2.16mm 750mW 1kOhm ±100ppm/C
5 Resistor Network Array Bussed 1K Ohm 200mW per Element SIP-6
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.