What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4306M-101-151

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.9W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306M-101-151.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.912
$ 0.912
Stock
41,941
40,789
Authorized Distributors
4
5
Resistance
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns 4306M-101-151 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.9W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
5 ±2% 150Ω 250mW ±100ppm/℃ SIP-6-2.54mm Resistor Networks, Arrays ROHS
RES ARRAY 5 RES 150 OHM 6SIP
RNET - THK FILM MOLD SIP | Bourns 4306M-101-151

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.