What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4116R-1-183

8 ±2% 18kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-183.

IHS

Datasheet2 pages14 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 1.152
Stock
21,724
31,165
Authorized Distributors
6
6
Resistance
18 kΩ
18 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Descriptions

Descriptions of Bourns 4116R-1-183 provided by its distributors.

8 ±2% 18kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
Resistor Network, thick Film,18Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8631-Case Rohs Compliant: No |Bourns, Inc. 4116R-1-183
RES NET ISOLATED 18K OHM 16-DIP
RNET - THK FILM MOLD DIP | Bourns 4116R-1-183

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.