What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3362S-1-105LF

Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362S-1-105LF.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
+114%

CAD Models

Download Bourns 3362S-1-105LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.501
$ 0.891
Stock
37,987
18,061
Authorized Distributors
6
5
Resistance
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Res Cermet Trimmer 1M Ohm 10% 0.09W 1(Elec)/1(Mech)Turns 3mm (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1M Ohm 10% 9/100W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7560deg 500mW 70C

Descriptions

Descriptions of Bourns 3362S-1-105LF provided by its distributors.

Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 1MOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 1MΩ Plugin-3P,7x6.6mm Potentiometers, Variable Resistors ROHS
TRIMMER 1M OHM 0.5W PC PIN SIDE
Bourns Part Rohs Compliant: Yes |Bourns, Inc. 3362S-1-105LF
TRIMPOT 1.0M OHM 1/4" SQ CER ST
1M¦¸ ¡À10% 500mW ¡À100ppm/¡æ 6.99mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.