What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3362P-1-205LF

Trimmer, Cermet, 0.5W, 2000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-205LF.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-0.31%

CAD Models

Download Bourns 3362P-1-205LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
$ 0.891
$ 0.891
Stock
263,812
62,982
62,982
Authorized Distributors
6
5
5
Resistance
2 MΩ
2 MΩ
2 MΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
PC Pin
PC Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

In a Tube of 50, 2MO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3386 Series
Trimmer, Cermet, 0.5W, 2000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
TT Electronics25PR2MEGLF
Trimmer, Cermet, 0.5W, 2e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics67PR2MEGLF
Trimmer, Cermet, 0.5W, 2000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
Trimmer, Cermet, 0.75W, 2000000ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519

Descriptions

Descriptions of Bourns 3362P-1-205LF provided by its distributors.

Trimmer, Cermet, 0.5W, 2000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 2MOHMS 10% 0.5WATTS
TRIMMER 2M OHM 0.5W PC PIN TOP / 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer, Pot, 2M, 1Turn, Th; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:2Mohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3362 Series; Qualification:- Rohs Compliant: Yes |Bourns, Inc. 3362P-1-205LF
Resistance MOhm = 2 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 7 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.