What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3362H-1-102LF

Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 3362H-1-102LF
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362H-1-102LF.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+150%

CAD Models

Download Bourns 3362H-1-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.09
$ 1.201
Stock
73,551
318,058
Authorized Distributors
6
5
Resistance
1 kΩ
1 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TT Electronics25PR1KLF
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
In a Tube of 50, 1kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 3386P-1-102LF
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
TT Electronics72PR1KLF
Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3362H-1-102LF provided by its distributors.

Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 3362H-1-102LF
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Resistor Trimmer 1k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole Tube
Bourns 3362H-1-102LF Cermet trimmer linear 0.5W 1kΩ 240° 270° 1pc
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 1KOHMS 10% 0.5WATTS
1/4" SQ, THRU-HOLE, TRIMMER, 1 KILOHMS, CERMET, SINGLE TURN
TRIMMER 1K OHM 0.5W PC PIN TOP / 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer Potentiometer, 1Kohm 1Turn Through Hole; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns, Inc. 3362H-1-102LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362H-1-102LF.