What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3360P-1-502

Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3360P-1-502.

IHS

Datasheet2 pages8 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.76
$ 2.221
Stock
4,109
5,888
Authorized Distributors
5
6
Resistance
5 kΩ
5 kΩ
Mount
Panel
Panel, Through Hole
Case/Package
-
-
Termination
PCB
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 3838
Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP091N-FC25BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-E2JFK4D53
POT 5K OHM 1/20W LOGARITHMIC
PanasonicEVJ-Y10F03A53
Res POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (13.8 X 17.95mm) Pin Thru-Hole Tray

Descriptions

Descriptions of Bourns 3360P-1-502 provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
Panel Control-6Mm Sq St Cond Plastic /Tray Packaging |Bourns, Inc. 3360P-1-502
POT 5K OHM 1/4W PLASTIC LINEAR
3360P 6MM SQ TRIMMER 5K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.