What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3360P-1-203

Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3360P-1-203.

IHS

Datasheet2 pages8 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.76
$ 2.221
Stock
5,497
18,327
Authorized Distributors
5
6
Resistance
20 kΩ
20 kΩ
Mount
Panel
Panel, Through Hole
Case/Package
-
-
Termination
PCB
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 3838
Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 3838
Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
TT ElectronicsP160KN-0QC15B20K
Potentiometer, Conductive Plastic, 0.2W, 20000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F3MFL3B24
POTENTIOMETER, LOG (AUDIO), 20KOHM, 50mW, 20%
PanasonicEVU-E3JFK4B24
Res POT 20K Ohm 20% 0.05W 1(Elec)/1(Mech)Turn 6mm (27.4 X 19.8mm) Pin Panel Mount/Bracket Mount Bulk

Descriptions

Descriptions of Bourns 3360P-1-203 provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
Panel Control-6Mm Sq St Cond Plastic /Tray Packaging |Bourns, Inc. 3360P-1-203
POT 20K OHM 1/4W PLASTIC LINEAR
3360P 6MM SQ TRIMMER 20K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.