What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3339P-1-204

Res Cermet Trimmer 200K Ohm 10% 1/2W 4Turn Pin Thru-Hole Tube
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339P-1-204.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Jameco

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.88
$ 2.829
Stock
4,645
5,604
Authorized Distributors
5
6
Resistance
200 kΩ
200 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 250V
TRIMMER; CERMET; 200K OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YB204KT20
TT Electronics67WR200KLF
Res Cermet Trimmer 200K Ohm 10% 0.5W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3339P-1-204 provided by its distributors.

Res Cermet Trimmer 200K Ohm 10% 1/2W 4Turn Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
Res, cermet,200Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns, Inc. 3339P-1-204
Multi-Turn Trimmer Potentiometers 200K OHM 7.93MM ROUN
TRIMMER - 5/16IN RD 4-TURN CERMET
SEALED,CERMET,5/16IN,4TURN, 200K,10%,TOP,P,BULK<AZ
TRIMMER 200K OHM 0.5W PC PIN TOP
TRIMPOT 200K OHM 5/16" RD CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.