What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3339H-1-503

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339H-1-503.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.19
$ 2.867
Stock
6,735
7,666
Authorized Distributors
6
6
Resistance
50 kΩ
50 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50K Ohm 10% 1/2W 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
TRIMMER; CERMET; 50K OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YB503KT20
TT Electronics67YR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
TT Electronics68WR50KLF
Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824

Descriptions

Descriptions of Bourns 3339H-1-503 provided by its distributors.

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
Res, cermet,50Kohms,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: No |Bourns, Inc. 3339H-1-503
Multi-Turn Trimmer Potentiometers 5/16 ROUND 50K OHM
TRIMMER - 5/16IN RD 4-TURN CERMET
TRIMMER 50K OHM 0.5W PC PIN TOP
TRIMPOT 50K OHM 5/16" RD CER MT
50K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 6.35mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.