What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3329H-1-253LF

Cermet trimmer potentiometer, 25 kΩ, 0.5 W, THT, on top, 3329H-1-253LF
$ 1.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-253LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.541
$ 2.019
Stock
10,418
4,351
Authorized Distributors
6
5
Resistance
25 kΩ
25 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cermet trimmer potentiometer, 25 kΩ, 0.5 W, THT, on top, 3386P-1-253LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 50mW 85C
Cermet trimmer potentiometer, 25 kΩ, 0.5 W, THT, on top, 3362P-1-253LF
TT Electronics82PR25KLF
Res Cermet Trimmer 25K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics93PR25KLF
Res Cermet Trimmer 25K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3329H-1-253LF provided by its distributors.

Cermet trimmer potentiometer, 25 kΩ, 0.5 W, THT, on top, 3329H-1-253LF
Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Bourns 3329H-1-253LF Cermet trimmer linear 0.5 W 25 kΩ 240° 260° 1 pc
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 RND 25KOHMS 10% 0.5WATTS
1/4" ROUND, THRU-HOLE, TRIMMER, 25 KILOHMS, CERMET, SINGLE TURN
Trimmer Potentiometer, 25Kohm 1Turn Through Hole; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:25Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns, Inc. 3329H-1-253LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H-1-253LF.