Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3319W-1-503

Trimmer, Carbon Composition, 0.2W, 50000ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3319W-1-503.

IHS

Datasheet1 page8 years ago

Electro Sonic

Arrow Electronics

Mouser

CAD Models

Download Bourns 3319W-1-503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Res Carbon Film Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Single-Turn Trimmer Potentiometers 9MM RND 47KOHMS 25% 0.2WATTS
PanasonicEVN-DCAA03B54
TRIMMER POT.: CARBON,6MM SQ.SIDE ADJ. TYPE: EVNDCA(TAPE),DUSTPROOF,50K OHMS
Res Cermet Trimmer 50K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
PanasonicEVM-F6SA00B54
TRIM POT 50K OHM 6MM CERAMIC
PanasonicEVM-EYGA00B54
POT 50K OHM 6MM CERAMIC TOP ADJ

Descriptions

Descriptions of Bourns 3319W-1-503 provided by its distributors.

Trimmer, Carbon Composition, 0.2W, 50000ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 50KOHMS 25% 0.2WATTS
Res Carbon Film Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
TRIMMER 50K OHM 0.2W PC PIN SIDE
TRIMMER - 9MM RD ST CARBON OPEN FRAME

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.