What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3319W-1-101

Res Carbon Film Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3319W-1-101.

IHS

Datasheet1 page8 years ago

Master Electronics

Arrow Electronics

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Res Cermet Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 100ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100 Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag
PanasonicEVM-EAGA00B12
POT 100 OHM 6MM CERAMIC TOP ADJ
PanasonicEVM-EASA00B12
TRIM POT 100 OHM 6MM CERAMIC
PanasonicEVM-EGSA00B12
TRIM POT 100 OHM 6MM CERAMIC

Descriptions

Descriptions of Bourns 3319W-1-101 provided by its distributors.

Res Carbon Film Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Single-Turn Trimmer Potentiometers 9MM RND 100OHMS 25% 0.2WATTS
Trimmer, Carbon, 0.2W, 100ohm, 200V, 25% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TRIMMER 100 OHM 0.2W PC PIN
TRIMPOT 100 OHM 9MM CARB ST
100 25% 1/4 SINGLETURN

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.