Bourns 3306K-1-101

Trimmer, Cermet, 0.2W, 100ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306K-1-101.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Master Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.96%

CAD Models

Download Bourns 3306K-1-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.2W, 100ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVM-31GA00B12
Potentiometer, Cermet, 0.3W, 100ohm, 100V, 25% +/-Tol
Res Cermet Trimmer 100 Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag
Res Cermet Trimmer 100 Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
PanasonicEVM-EAGA00B12
POT 100 OHM 6MM CERAMIC TOP ADJ
PanasonicEVM-EGSA00B12
TRIM POT 100 OHM 6MM CERAMIC

Descriptions

Descriptions of Bourns 3306K-1-101 provided by its distributors.

Trimmer, Cermet, 0.2W, 100ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
6MM ROUND, THRU-HOLE, TRIMMER, 100 OHMS, CERMET, OPEN FRAME, SINGLE TURN
Res Cermet Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
±25% ±250ppm/℃ 200mW 100Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.