Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3309P-1-105

Res Cermet Trimmer 1M Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3309P-1-105.

IHS

Datasheet1 page8 years ago

Electro Sonic

Master Electronics

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Trimmer, Cermet, 0.5W, 1000000ohm, 250V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 1000000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1M Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
PanasonicEVMAASA00B16
Res Cermet Trimmer 1M Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity1623893-6
Res Cermet Trimmer 1M Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE Connectivity1630478-5
Res Carbon Film Trimmer 1M Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3309P-1-105 provided by its distributors.

Res Cermet Trimmer 1M Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 1000000ohm, 250V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 1MOHMS 25% 0.5WATTS
Trimmer Potentiometer 1Mohm 1Turn Snap-In; Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:1Mohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3309 Series Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.