Bourns 3296P-1-253

Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-253.

IHS

Datasheet3 pages7 years ago

Mouser

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.54%

CAD Models

Download Bourns 3296P-1-253 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.784
$ 1.28
Stock
14,648
14,534
Authorized Distributors
6
6
Resistance
25 kΩ
25 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 25 kΩ, 0.5 W, THT, on top, 3296Y-1-253LF
Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet trimmer potentiometer, 25 turns, 25 kΩ, 0.5 W, THT, on top, 3296W-1-253LF
TT Electronics67WR25KLF
Cermet trimmer potentiometer, 20 turns, 25 kΩ, 0.5 W, THT, on top, 67WR25KLF
TT Electronics67YR25KLF
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
TT Electronics67PR25KLF
Trimmer, Cermet, 0.5W, 25000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)

Descriptions

Descriptions of Bourns 3296P-1-253 provided by its distributors.

Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 25Kohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 25kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.