What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3266P-1-200

Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2625
$ 2.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266P-1-200.

IHS

Datasheet2 pages15 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.92
$ 1.813
Stock
4,376
13,295
Authorized Distributors
6
5
Resistance
20 Ω
20 Ω
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Related Parts

BournsRJ26FW200
Trimmer, Cermet, 0.25W, 20ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 20ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 20ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3266P-1-200 provided by its distributors.

Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2625
Multi-Turn Trimmer Potentiometers 1/4 20ohms 10% SQ W/Standoff Sealed
Res, cermet,20Ohms,10+/-% Tol,-100,100Ppm-Tc,2525-Case Rohs Compliant: No |Bourns, Inc. 3266P-1-200
TRIMMER 20 OHM 0.25W PC PIN SIDE
20¦¸ ¡À10% 250mW ¡À100ppm/¡æ 4.42mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.