What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3266P-1-105

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266P-1-105.

IHS

Datasheet3 pages6 years ago

Master Electronics

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.755
$ 1.896
Stock
12
3,091
Authorized Distributors
5
6
Resistance
1 MΩ
1 MΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 1 MΩ, 0.25 W, THT, on top, 3266W-1-105LF
Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR1MEGLF
Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.06W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.06W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266P-1-105 provided by its distributors.

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 1Mohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 1MΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 1M OHM 0.25W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.